There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EE92251S2-1000U-999
12 V DC
4.5 V DC
13.8 V DC
4.5 - 13.8 V DC
0.132 A
1.59 W
Plain bearing
2700 U/min
32 dB
76.43 m³/h
Braid
32.37 Pa
Black
Thermoplastic
35000 h
105.04 g
-10 °C
70 °C
25 mm
92 mm
92 mm
(L x W x H) 25 x 92 x 92 mm
Datasheet 2996470 Sunon EE92251S2-1000U-999 Axial fan 12 V DC 76.43 m³/h (L x W x H) 25 x 92 x 92 mm
User & Safety Instructions 2996470 Sunon EE92251S2-1000U-999 Axial fan 12 V DC 76.43 m³/h (L x W x H) 25 x 92 x 92 mm