There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EE92251S3-1000U-999
12 V DC
4.5 V DC
13.8 V DC
4.5 - 13.8 V DC
0.103 A
1.24 W
Plain bearing
2400 U/min
28 dB
67.09 m³/h
Braid
24.90 Pa
Black
Thermoplastic
35000 h
114.071 g
-10 °C
70 °C
25 mm
92 mm
92 mm
(L x W x H) 25 x 92 x 92 mm
Datasheet 2996471 Sunon EE92251S3-1000U-999 Axial fan 12 V DC 67.09 m³/h (L x W x H) 25 x 92 x 92 mm
User & Safety Instructions 2996471 Sunon EE92251S3-1000U-999 Axial fan 12 V DC 67.09 m³/h (L x W x H) 25 x 92 x 92 mm