There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EEC0251B3-000U-A99
12 V DC
6 V DC
13.8 V DC
6 - 13.8 V DC
0.161 A
1.9 W
Ball bearing
2200 U/min
34 dB
127.39 m³/h
Braid
39.84 Pa
Black
Thermoplastic
70000 h
189.1 g
-10 °C
70 °C
25 mm
120 mm
120 mm
(L x W x H) 25 x 120 x 120 mm
yes
Datasheet 2992665 Sunon EEC0251B3-000U-A99 Axial fan 12 V DC 127.39 m³/h (L x W x H) 25 x 120 x 120 mm
User & Safety Instructions 2992665 Sunon EEC0251B3-000U-A99 Axial fan 12 V DC 127.39 m³/h (L x W x H) 25 x 120 x 120 mm