There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EEC0381B2-000U-A99
12 V DC
6 V DC
13.8 V DC
6 - 13.8 V DC
0.421 A
5.1 W
Ball bearing
2600 U/min
44 dB
197.03 m³/h
Braid
64.74 Pa
Black
Thermoplastic
70000 h
242.2 g
-10 °C
70 °C
38 mm
120 mm
120 mm
(L x W x H) 38 x 120 x 120 mm
yes
Datasheet 2992668 Sunon EEC0381B2-000U-A99 Axial fan 12 V DC 197.03 m³/h (L x W x H) 38 x 120 x 120 mm
User & Safety Instructions 2992668 Sunon EEC0381B2-000U-A99 Axial fan 12 V DC 197.03 m³/h (L x W x H) 38 x 120 x 120 mm