There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EEC0381B3-000U-A99
12 V DC
6 V DC
13.8 V DC
6 - 13.8 V DC
0.241 A
2.9 W
Ball bearing
2100 U/min
37 dB
157.96 m³/h
Braid
44.82 Pa
Black
Thermoplastic
70000 h
269.7 g
-10 °C
70 °C
38 mm
120 mm
120 mm
(L x W x H) 38 x 120 x 120 mm
Datasheet 2992669 Sunon EEC0381B3-000U-A99 Axial fan 12 V DC 157.96 m³/h (L x W x H) 38 x 120 x 120 mm
User & Safety Instructions 2992669 Sunon EEC0381B3-000U-A99 Axial fan 12 V DC 157.96 m³/h (L x W x H) 38 x 120 x 120 mm