There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EEC0382B3-000U-A99
24 V DC
10 V DC
27.6 V DC
10 - 27.6 V DC
0.13 A
3.1 W
Ball bearing
2100 U/min
37 dB
157.96 m³/h
Braid
44.82 Pa
Black
Thermoplastic
70000 h
214 g
-10 °C
70 °C
38 mm
120 mm
120 mm
(L x W x H) 38 x 120 x 120 mm
yes
Datasheet 2992670 Sunon EEC0382B3-000U-A99 Axial fan 24 V DC 157.96 m³/h (L x W x H) 38 x 120 x 120 mm
User & Safety Instructions 2992670 Sunon EEC0382B3-000U-A99 Axial fan 24 V DC 157.96 m³/h (L x W x H) 38 x 120 x 120 mm