There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EF60252S1-1000U-A99
24 V DC
8 V DC
27.6 V DC
8 - 27.6 V DC
0.050 A
1.2 W
Plain bearing
4500 U/min
27 dB
39.9 m³/h
Braid
52.29 Pa
Black
Thermoplastic
35000 h
53.56 g
-10 °C
70 °C
25 mm
60 mm
60 mm
(L x W x H) 25 x 60 x 60 mm
Datasheet 2992672 Sunon EF60252S1-1000U-A99 Axial fan 24 V DC 39.9 m³/h (L x W x H) 25 x 60 x 60 mm
User & Safety Instructions 2992672 Sunon EF60252S1-1000U-A99 Axial fan 24 V DC 39.9 m³/h (L x W x H) 25 x 60 x 60 mm