There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EF80251B2-1000U-A99
12 V DC
4.5 V DC
13.8 V DC
4.5 - 13.8 V DC
0.09 A
1.08 W
Ball bearing
2900 U/min
30 dB
62.84 m³/h
Braid
37.35 Pa
Black
Thermoplastic
70000 h
101.8 g
-10 °C
70 °C
25 mm
80 mm
80 mm
(L x W x H) 25 x 80 x 80 mm
Datasheet 2992674 Sunon EF80251B2-1000U-A99 Axial fan 12 V DC 62.84 m³/h (L x W x H) 25 x 80 x 80 mm
User & Safety Instructions 2992674 Sunon EF80251B2-1000U-A99 Axial fan 12 V DC 62.84 m³/h (L x W x H) 25 x 80 x 80 mm