There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
GE92252B3-000U-AE9
24 V DC
10 V DC
27.6 V DC
10 - 27.6 V DC
0.155 A
3.72 W
Ball bearing
3900 U/min
43 dB
110.4 m³/h
Braid
62.26 Pa
Black
Thermoplastic
70000 h
113 g
-10 °C
70 °C
25 mm
92 mm
92 mm
(L x W x H) 25 x 92 x 92 mm
Datasheet 2992682 Sunon GE92252B3-000U-AE9 Axial fan 24 V DC 110.4 m³/h (L x W x H) 25 x 92 x 92 mm
User & Safety Instructions 2992682 Sunon GE92252B3-000U-AE9 Axial fan 24 V DC 110.4 m³/h (L x W x H) 25 x 92 x 92 mm