There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
GF80251B1-000U-AE9
12 V DC
6 V DC
13.8 V DC
6 - 13.8 V DC
0.33 A
3.96 W
Ball bearing
4800 U/min
47.5 dB
101.91 m³/h
Braid
102.09 Pa
Black
Thermoplastic
70000 h
105 g
-10 °C
70 °C
25 mm
80 mm
80 mm
(L x W x H) 25 x 80 x 80 mm
Datasheet 2992683 Sunon GF80251B1-000U-AE9 Axial fan 12 V DC 101.91 m³/h (L x W x H) 25 x 80 x 80 mm
User & Safety Instructions 2992683 Sunon GF80251B1-000U-AE9 Axial fan 12 V DC 101.91 m³/h (L x W x H) 25 x 80 x 80 mm