There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
GF80321B2-000U-AE9
12 V DC
6 V DC
13.8 V DC
6 - 13.8 V DC
0.23 A
2.76 W
Ball bearing
4500 U/min
43.1 dB
94.95 m³/h
Braid
79.68 Pa
Black
Thermoplastic
70000 h
129 g
-10 °C
70 °C
32 mm
80 mm
80 mm
(L x W x H) 32 x 80 x 80 mm
Datasheet 2992687 Sunon GF80321B2-000U-AE9 Axial fan 12 V DC 94.95 m³/h (L x W x H) 32 x 80 x 80 mm
User & Safety Instructions 2992687 Sunon GF80321B2-000U-AE9 Axial fan 12 V DC 94.95 m³/h (L x W x H) 32 x 80 x 80 mm