There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
ME45101V1-000U-A99
12 V DC
4.5 V DC
13.8 V DC
4.5 - 13.8 V DC
0.11 A
1.32 W
Vapo (magnetic)
6500 U/min
32.5 dB
20.04 m³/h
Braid
44.82 Pa
Black
Thermoplastic
60000 h
17.32 g
-10 °C
70 °C
10 mm
45 mm
45 mm
(L x W x H) 10 x 45 x 45 mm
Datasheet 2992693 Sunon ME45101V1-000U-A99 Axial fan 12 V DC 20.04 m³/h (L x W x H) 10 x 45 x 45 mm
User & Safety Instructions 2992693 Sunon ME45101V1-000U-A99 Axial fan 12 V DC 20.04 m³/h (L x W x H) 10 x 45 x 45 mm