
Number
Technical specifications
- Design: DR MagLev
- Product type
Axial fan
- Type
ME70201V1-000U-A99
- Nominal voltage
12 V DC
- Max. current consumption
130 mA
1.56 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
3200 U/min
- Noise emission (max.)
33 dB
- Air flow rate
49.27 m³/h
- Connection
Open end cable
- Cable length
25.00 cm
- Pressure (max.)
34.85 Pa
- Factory colour
Black
- Material
Plastic
- Length
70 mm
- Width
70 mm
- Height
20 mm
- Dim
(L x W x H) 70 x 70 x 20 mm
- Type
DR MagLev
1.56 W
- Pressure
34.85 Pa
- Output (max.) (details)
49.27 m³/h
- Max. noise generation
33 dBa
- Nominal RPM
3200 U/min
- Current consumption
0.13 A
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 183752 Sunon ME70201V1-000U-A99 Axial fan 12 V DC 49.27 m³/h (L x W x H) 70 x 70 x 20 mm
User & Safety Instructions
User & Safety Instructions 183752 Sunon ME70201V1-000U-A99 Axial fan 12 V DC 49.27 m³/h (L x W x H) 70 x 70 x 20 mm
Conformity certificate
Conformity certificate 183752 Sunon ME70201V1-000U-A99 Axial fan 12 V DC 49.27 m³/h (L x W x H) 70 x 70 x 20 mm
Description
Blanked & Seamless technology offers the best possible protection against oil leakage.
Innovative Seal & Clip design ensures high resistance against the ingress of dust.
MagLev® technology also works on a unique principle. The magnetic bearing system uses these forces to stabilise the rotor and prevent wear caused by oscillation, regardless of the position of the fan.
SUNON® fans can be used for any heat dissipation application (e. example building elements, cooling, control cabinet construction, computer technology, engineering and much more). Approval: UL, CUR, TUV.










