There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MEC0252V2-000U-A99
24 V DC
10 V DC
27.6 V DC
10 - 27.6 V DC
0.146 A
3.5 W
Vapo (magnetic)
2700 U/min
40.5 dB
157.97 m³/h
Braid
54.78 Pa
Black
Thermoplastic
60000 h
175.3 g
-10 °C
70 °C
25 mm
120 mm
120 mm
(L x W x H) 25 x 120 x 120 mm
Datasheet 2992697 Sunon MEC0252V2-000U-A99 Axial fan 24 V DC 157.97 m³/h (L x W x H) 25 x 120 x 120 mm
User & Safety Instructions 2992697 Sunon MEC0252V2-000U-A99 Axial fan 24 V DC 157.97 m³/h (L x W x H) 25 x 120 x 120 mm