
Technical specifications
- Type of connection: Strands UL1571 AWG28, stripped, tin-plated
- Product type
Axial fan
- Type
MF25060V1-1000U-A99
- Nominal voltage
5 V DC
- Min. operating voltage
2.5 V DC
- Max. operating voltage
6 V DC
- Operating voltage
2.5 - 6 V DC
- Max. current consumption
0.115 A
0.58 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
13000 U/min
- Noise emission (max.)
24.8 dB
- Air flow rate
5.09 m³/h
- Connection
Braid
- Pressure (max.)
57.27 Pa
- Factory colour
Black
- Material
Thermoplastic
70000 h
- Weight
8.16 g
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
6 mm
- Width
25 mm
- Height
25 mm
- Dim
(L x W x H) 6 x 25 x 25 mm
Documents & Downloads
Datasheet
Datasheet 2992699 Sunon MF25060V1-1000U-A99 Axial fan 5 V DC 5.09 m³/h (L x W x H) 6 x 25 x 25 mm
User & Safety Instructions
User & Safety Instructions 2992699 Sunon MF25060V1-1000U-A99 Axial fan 5 V DC 5.09 m³/h (L x W x H) 6 x 25 x 25 mm










