
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
MF25060V21000UA99
- Nominal voltage
5 V DC
- Min. operating voltage
2.5 V DC
- Max. operating voltage
5 V DC
- Operating voltage
2.5 - 5 V DC
- Max. current consumption
75 mA
0.38 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
10000 U/min
- Noise emission (max.)
18 dBa
- Air flow rate
3.7 m³/h
- Connection
Open end cable
- Cable length
0.15 m
- Pressure (max.)
39.84 Pa
- Factory colour
Black
- Material
Thermoplastic
PBT
70000 h
- Weight
5 g
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
25 mm
- Width
25 mm
- Height
6 mm
- Dim
(L x W x H) 25 x 25 x 6 mm
Documents & Downloads
Datasheet
Datasheet 2357988 Sunon MF25060V21000UA99 Axial fan 5 V DC 3.7 m³/h (L x W x H) 25 x 25 x 6 mm
User & Safety Instructions
User & Safety Instructions 2357988 Sunon MF25060V21000UA99 Axial fan 5 V DC 3.7 m³/h (L x W x H) 25 x 25 x 6 mm
Description
Features
- 5V engine
- Magnetic bearing
- Wire connection +/-
- This text is machine translated.










