There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF30100V1-1000U-A99
5 V DC
2.5 V DC
6 V DC
2.5 - 6 V DC
0.120 A
0.69 W
Vapo (magnetic)
11000 U/min
23 dB
9.34 m³/h
Braid
49.77 Pa
Black
Thermoplastic
70000 h
10.41 g
-10 °C
70 °C
10 mm
30 mm
30 mm
(L x W x H) 10 x 30 x 30 mm
Datasheet 2992700 Sunon MF30100V1-1000U-A99 Axial fan 5 V DC 9.34 m³/h (L x W x H) 10 x 30 x 30 mm
User & Safety Instructions 2992700 Sunon MF30100V1-1000U-A99 Axial fan 5 V DC 9.34 m³/h (L x W x H) 10 x 30 x 30 mm