
Technical specifications
- Type of connection: Strands UL1571 AWG28, stripped, tin-plated
- Product type
Axial fan
- Type
MF35101V2-1000U-A99
- Nominal voltage
12 V DC
- Min. operating voltage
6 V DC
- Max. operating voltage
13.8 V DC
- Operating voltage
6 - 13.8 V DC
- Max. current consumption
0.035 A
0.42 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
7500 U/min
- Noise emission (max.)
21.8 dB
- Air flow rate
11.04 m³/h
- Connection
Braid
- Pressure (max.)
32.37 Pa
- Factory colour
Black
- Material
Thermoplastic
70000 h
- Weight
12.12 g
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
10 mm
- Width
35 mm
- Height
35 mm
- Dim
(L x W x H) 10 x 35 x 35 mm
Documents & Downloads
Datasheet
Datasheet 2992701 Sunon MF35101V2-1000U-A99 Axial fan 12 V DC 11.04 m³/h (L x W x H) 10 x 35 x 35 mm
User & Safety Instructions
User & Safety Instructions 2992701 Sunon MF35101V2-1000U-A99 Axial fan 12 V DC 11.04 m³/h (L x W x H) 10 x 35 x 35 mm










