There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF40060V2-1000U-A99
5 V DC
2.5 V DC
6 V DC
2.5 - 6 V DC
0.065 A
0.33 W
Vapo (magnetic)
6000 U/min
25.3 dB
9.34 m³/h
Braid
19.92 Pa
Black
Thermoplastic
70000 h
6.8 g
-10 °C
70 °C
6 mm
40 mm
40 mm
(L x W x H) 6 x 40 x 40 mm
Datasheet 2992702 Sunon MF40060V2-1000U-A99 Axial fan 5 V DC 9.34 m³/h (L x W x H) 6 x 40 x 40 mm
User & Safety Instructions 2992702 Sunon MF40060V2-1000U-A99 Axial fan 5 V DC 9.34 m³/h (L x W x H) 6 x 40 x 40 mm