There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF40101V2-1000U-G99
12 V DC
6 V DC
13.8 V DC
6 - 13.8 V DC
0.04 A
0.48 W
Vapo (magnetic)
5800 U/min
20.6 dB
11.89 m³/h
Braid
29.88 Pa
Black
Thermoplastic
70000 h
17.61 g
-10 °C
70 °C
10 mm
40 mm
40 mm
(L x W x H) 10 x 40 x 40 mm
Datasheet 2992703 Sunon MF40101V2-1000U-G99 Axial fan 12 V DC 11.89 m³/h (L x W x H) 10 x 40 x 40 mm
User & Safety Instructions 2992703 Sunon MF40101V2-1000U-G99 Axial fan 12 V DC 11.89 m³/h (L x W x H) 10 x 40 x 40 mm