There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF40101VX-1000U-A99
12 V DC
4.5 V DC
13.8 V DC
4.5 - 13.8 V DC
0.087 A
1.05 W
Vapo (magnetic)
8500 U/min
31.4 dB
16.81 m³/h
Braid
62.25 Pa
Black
Thermoplastic
70000 h
20.9 g
-10 °C
70 °C
10 mm
40 mm
40 mm
(L x W x H) 10 x 40 x 40 mm
Datasheet 2996479 Sunon MF40101VX-1000U-A99 Axial fan 12 V DC 16.81 m³/h (L x W x H) 10 x 40 x 40 mm
User & Safety Instructions 2996479 Sunon MF40101VX-1000U-A99 Axial fan 12 V DC 16.81 m³/h (L x W x H) 10 x 40 x 40 mm