
Number
Technical specifications
- Design: DR MagLev
- Product type
Axial fan
- Type
MF40200V2-1000U-A99
- Nominal voltage
5 V DC
- Max. current consumption
123 mA
0.62 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
6200 U/min
- Noise emission (max.)
21 dB
- Air flow rate
13.08 m³/h
- Connection
Open end cable
- Cable length
25.00 cm
- Pressure (max.)
39.83 Pa
- Factory colour
Black
- Material
Plastic
- Length
40 mm
- Width
40 mm
- Height
20 mm
- Dim
(L x W x H) 40 x 40 x 20 mm
- Type
DR MAGLev
0.62 W
- Pressure
39.83 Pa
- Output (max.) (details)
13.08 m³/h
- Max. noise generation
21 dBa
- Nominal RPM
6200 U/min
- Current consumption
0.123 A
- Operating voltage
5 V DC
Documents & Downloads
Datasheet
Datasheet 183724 Sunon MF40200V2-1000U-A99 Axial fan 5 V DC 13.08 m³/h (L x W x H) 40 x 40 x 20 mm
User & Safety Instructions
User & Safety Instructions 183724 Sunon MF40200V2-1000U-A99 Axial fan 5 V DC 13.08 m³/h (L x W x H) 40 x 40 x 20 mm
Description
The ‘Blanked & Seamless’ technology offers the best possible protection against oil leakage.
The innovative ‘Seal & Clip‘ design guarantees a high resistance against the ingress of dust.
The MagLev® -technology also works on a unique principle. The magnetic bearing system uses these forces to stabilise synchronisation and thus prevents so a wearing pendulum inclination of the rotor, regardless of the installation position of the fan.
SUNON ® fans are used in all areas where heat is to be discharged (for example, cooling of components, control cabinet construction, computer systems, engineering and much more). Approval: UL, CUR, German TÜV.










