There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF40202V1-1000U-A99
24 V DC
8 V
27.6 V
8 - 27.6 V
39 mA
0.94 W
Vapo (magnetic)
7000 U/min
25.5 dB
15.13 m³/h
70,000 h
-10 °C
+70 °C
40 mm
40 mm
20 mm
(L x W x H) 40 x 40 x 20 mm
yes
Datasheet 2147541 Sunon MF40202V1-1000U-A99 Axial fan 24 V DC 15.13 m³/h (L x W x H) 40 x 40 x 20 mm
User & Safety Instructions 2147541 Sunon MF40202V1-1000U-A99 Axial fan 24 V DC 15.13 m³/h (L x W x H) 40 x 40 x 20 mm