
Technical specifications
- Connection type: UL1007 AWG26 wires, stripped, tin-plated
- Product type
Axial fan
- Type
MF60151V2-1000U-A99
- Nominal voltage
12 V DC
- Min. operating voltage
4.5 V DC
- Max. operating voltage
13.8 V DC
- Operating voltage
4.5 - 13.8 V DC
- Max. current consumption
0.068 A
0.82 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
3900 U/min
- Noise emission (max.)
29.2 dB
- Air flow rate
38.72 m³/h
- Connection
Braid
- Pressure (max.)
34.86 Pa
- Factory colour
Black
- Material
Thermoplastic
70000 h
- Weight
40.76 g
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
15 mm
- Width
60 mm
- Height
60 mm
- Dim
(L x W x H) 15 x 60 x 60 mm
Documents & Downloads
Datasheet
Datasheet 2996483 Sunon MF60151V2-1000U-A99 Axial fan 12 V DC 38.72 m³/h (L x W x H) 15 x 60 x 60 mm
User & Safety Instructions
User & Safety Instructions 2996483 Sunon MF60151V2-1000U-A99 Axial fan 12 V DC 38.72 m³/h (L x W x H) 15 x 60 x 60 mm










