Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF60251VX1000UA99
12 V DC
12 V
12 V (max)
130 mA
1.56 W
Vapo (magnetic)
5200 U/min
31.2 dB
45.86 m³/h
Open end cable
0.30 m
Thermoplastic
PBT
-10 °C
+70 °C
60 mm
60 mm
25 mm
(L x W x H) 60 x 60 x 25 mm
Datasheet 2357991 Sunon MF60251VX1000UA99 Axial fan 12 V DC 45.86 m³/h (L x W x H) 60 x 60 x 25 mm