
Technical specifications
- Connection type: Strands UL1007 AWG24, stripped, tin-plated
- Product type
Axial fan
- Type
MF80251V1-1000U-G99
- Nominal voltage
12 V DC
- Min. operating voltage
4.5 V DC
- Max. operating voltage
13.8 V DC
- Operating voltage
4.5 - 13.8 V DC
- Max. current consumption
0.12 A
1.44 W
- Type of bearing
Vapo (magnetic)
- Rotational speed
3200 U/min
- Noise emission (max.)
33 dB
- Air flow rate
69.64 m³/h
- Connection
Braid
- Pressure (max.)
44.82 Pa
- Factory colour
Black
- Material
Thermoplastic
70000 h
- Weight
89.04 g
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
25 mm
- Width
80 mm
- Height
80 mm
- Dim
(L x W x H) 25 x 80 x 80 mm
Documents & Downloads
Datasheet
Datasheet 2992709 Sunon MF80251V1-1000U-G99 Axial fan 12 V DC 69.64 m³/h (L x W x H) 25 x 80 x 80 mm
User & Safety Instructions
User & Safety Instructions 2992709 Sunon MF80251V1-1000U-G99 Axial fan 12 V DC 69.64 m³/h (L x W x H) 25 x 80 x 80 mm










