There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF80252V3-1000U-A99
24 V DC
10 V DC
27.6 V DC
10 - 27.6 V DC
0.04 A
0.96 W
Vapo (magnetic)
2600 U/min
28 dB
56.05 m³/h
Braid
27.39 Pa
Black
Thermoplastic
70000 h
89.88 g
-10 °C
70 °C
25 mm
80 mm
80 mm
(L x W x H) 25 x 80 x 80 mm
Datasheet 2992711 Sunon MF80252V3-1000U-A99 Axial fan 24 V DC 56.05 m³/h (L x W x H) 25 x 80 x 80 mm
User & Safety Instructions 2992711 Sunon MF80252V3-1000U-A99 Axial fan 24 V DC 56.05 m³/h (L x W x H) 25 x 80 x 80 mm