There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
MF92251V2-1000U-A99
12 V DC
4.5 V DC
13.8 V DC
4.5 - 13.8 V DC
0.105 A
1.26 W
Vapo (magnetic)
2700 U/min
32 dB
76.43 m³/h
Braid
32.37 Pa
Black
Thermoplastic
70000 h
92 g
-10 °C
70 °C
25 mm
92 mm
92 mm
(L x W x H) 25 x 92 x 92 mm
yes
Datasheet 2996485 Sunon MF92251V2-1000U-A99 Axial fan 12 V DC 76.43 m³/h (L x W x H) 25 x 92 x 92 mm
User & Safety Instructions 2996485 Sunon MF92251V2-1000U-A99 Axial fan 12 V DC 76.43 m³/h (L x W x H) 25 x 92 x 92 mm