
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
PMD2412PMB1A
- Nominal voltage
24 V DC
- Max. operating voltage
24 V
- Operating voltage
24 V (max)
- Max. current consumption
760 mA
18.2 W
- Type of bearing
Ball bearing
- Rotational speed
4200 U/min
- Noise emission (max.)
54 dB
- Air flow rate
322.73 m³/h
- Connection
Open end cable
- Cable length
0.30 m
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2358025 Sunon PMD2412PMB1A Axial fan 24 V DC 322.73 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 2358025 Sunon PMD2412PMB1A Axial fan 24 V DC 322.73 m³/h (L x W x H) 120 x 120 x 38 mm










