
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
SP100A1123XBT
- Nominal voltage
115 V AC
- Min. operating voltage
85 V
- Max. operating voltage
125 V
- Operating voltage
85 - 125 V
- Max. current consumption
260 mA
22 W
- Type of bearing
Ball bearing
- Rotational speed
2850 U/min
- Noise emission (max.)
45 dB
- Air flow rate
164.76 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Material
Thermoplastic
PBT
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
Documents & Downloads
Datasheet
Datasheet 2358014 Sunon SP100A1123XBT Axial fan 115 V AC 164.76 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 2358014 Sunon SP100A1123XBT Axial fan 115 V AC 164.76 m³/h (L x W x H) 120 x 120 x 38 mm










