There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
SP101A-1123HST.GN
115 V AC
85 V AC
125 V AC
85 - 125 V AC
0.21 A
20 W
Plain bearing
2550 U/min
43 dB
144.38 m³/h
Type C CEE 7/16 plug 2.8 mm
62.25 Pa
Black
Aluminium (die-cast)
Thermoplastic
537.5 g
-10 °C
70 °C
38 mm
120 mm
120 mm
(L x W x H) 38 x 120 x 120 mm
Datasheet 2992715 Sunon SP101A-1123HST.GN Axial fan 115 V AC 144.38 m³/h (L x W x H) 38 x 120 x 120 mm
User & Safety Instructions 2992715 Sunon SP101A-1123HST.GN Axial fan 115 V AC 144.38 m³/h (L x W x H) 38 x 120 x 120 mm