
Number
Highlights & Details
SunPower Technologies SPS 025-12 SMPSU 12 V DC 2.1 A 25 W
- Pin-compatible with industry standard
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
2.1 A
- Output current (max.) - rounded
2.1 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 79 x 50.8 x 28.5 mm
- Output voltage (max.)
12 V DC
- Connection
Screw terminal
25 W
- No. of outputs
1 x
- Type
closed
- Type
Synchronised
- Width
50.8 mm
- Height
28.5 mm
- Length
79 mm
- Type
SPS 025-12
- Output current (min.)
2.1 A
- Output voltage (min.)
12 V DC
25 W
- Connection
Screw terminals
- Input voltage
85 - 264 V/AC / 120 - 375 V DC
- Size
A
Documents & Downloads
Datasheet
Datasheet 510224 SunPower Technologies SPS 025-12 SMPSU 12 V DC 2.1 A 25 W
User & Safety Instructions
User & Safety Instructions 510224 SunPower Technologies SPS 025-12 SMPSU 12 V DC 2.1 A 25 W
Conformity certificate
Conformity certificate 510224 SunPower Technologies SPS 025-12 SMPSU 12 V DC 2.1 A 25 W
Warranty Terms
Warranty Terms 510224 SunPower Technologies SPS 025-12 SMPSU 12 V DC 2.1 A 25 W
Description
Features
- Standard mounting fixture therefore identical in construction to products of other power supply manufacturers
- Very long service life thanks to the integration of high-quality components such as Nippon Chemi-Con capacitors or similar, thus high MTBF rate
- Protective measures against overload, overvoltage and short-circuits with automatic restart
- Internationally used thanks to universal voltage input of 85 to 265 V/AC / 47 – 63 Hz or 120 to 375 V/DC
- Increased temperature range to 70 ºC with derating
- Improved efficiency as a result of modern circuitry
- All models that have a ‘P’ in their type designation (for instance, 510302 SPS060P-5) are equipped with PFC
- Safety: TÜV, EN, UL, CSA, IEC EMC/EMS: EN61000-3, EN61000-4, with PFC according to EN 61000-3-2




