
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.53
21
8% = € 0.04
€ 0.49
35
11% = € 0.06
€ 0.47
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.53 / piece)
€ 3.71
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 21 mm x 10 mm
- Capacity (elec.)
1.000 µF
- Nominal voltage
16 V
- Tolerance ±
0.2 %
- (Ø)
21 mm
2000 h
- Content
1 pc(s)
- Length
10 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1C102MSB000R
Documents & Downloads
Datasheet
Datasheet 2735125 Suntan TS13AE1C102MSB000R Electrolytic capacitor Axial lead 1.000 µF 16 V 0.2 % (Ø x L) 21 mm x 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735125 Suntan TS13AE1C102MSB000R Electrolytic capacitor Axial lead 1.000 µF 16 V 0.2 % (Ø x L) 21 mm x 10 mm 1 pc(s)










