
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.74
15
8% = € 0.06
€ 0.68
25
11% = € 0.08
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.74 / piece)
€ 3.70
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 27 mm x 13 mm
- Capacity (elec.)
2.200 µF
- Nominal voltage
16 V
- Tolerance ±
0.2 %
- (Ø)
27 mm
2000 h
- Content
1 pc(s)
- Length
13 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1C222MSB000R
Documents & Downloads
Datasheet
Datasheet 2735138 Suntan TS13AE1C222MSB000R Electrolytic capacitor Axial lead 2.200 µF 16 V 0.2 % (Ø x L) 27 mm x 13 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735138 Suntan TS13AE1C222MSB000R Electrolytic capacitor Axial lead 2.200 µF 16 V 0.2 % (Ø x L) 27 mm x 13 mm 1 pc(s)










