
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 28 mm x 16 mm
- Capacity (elec.)
2.200 µF
- Nominal voltage
25 V
- Tolerance ±
0.2 %
- (Ø)
28 mm
2000 h
- Content
1 pc(s)
- Length
16 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1E222MSB000R
Documents & Downloads
Datasheet
Datasheet 2735139 Suntan TS13AE1E222MSB000R Electrolytic capacitor Axial lead 2.200 µF 25 V 0.2 % (Ø x L) 28 mm x 16 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735139 Suntan TS13AE1E222MSB000R Electrolytic capacitor Axial lead 2.200 µF 25 V 0.2 % (Ø x L) 28 mm x 16 mm 1 pc(s)










