
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 33 mm x 16 mm
- Capacity (elec.)
1.000 µF
- Nominal voltage
40 V
- Tolerance ±
0.2 %
- (Ø)
33 mm
2000 h
- Content
1 pc(s)
- Length
16 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1G102MSB000R
Documents & Downloads
Datasheet
Datasheet 2735126 Suntan TS13AE1G102MSB000R Electrolytic capacitor Axial lead 1.000 µF 40 V 0.2 % (Ø x L) 33 mm x 16 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735126 Suntan TS13AE1G102MSB000R Electrolytic capacitor Axial lead 1.000 µF 40 V 0.2 % (Ø x L) 33 mm x 16 mm 1 pc(s)










