
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 40 mm x 18 mm
- Capacity (elec.)
2.200 µF
- Nominal voltage
40 V
- Tolerance ±
0.2 %
- (Ø)
40 mm
2000 h
- Content
1 pc(s)
- Length
18 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1G222MSB000R
Documents & Downloads
Datasheet
Datasheet 2735140 Suntan TS13AE1G222MSB000R Electrolytic capacitor Axial lead 2.200 µF 40 V 0.2 % (Ø x L) 40 mm x 18 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735140 Suntan TS13AE1G222MSB000R Electrolytic capacitor Axial lead 2.200 µF 40 V 0.2 % (Ø x L) 40 mm x 18 mm 1 pc(s)










