
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 40 mm x 22 mm
- Capacity (elec.)
2.200 µF
- Nominal voltage
63 V
- Tolerance ±
0.2 %
- (Ø)
40 mm
2000 h
- Content
1 pc(s)
- Length
22 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1J222MSB000R
Documents & Downloads
Datasheet
Datasheet 2735141 Suntan TS13AE1J222MSB000R Electrolytic capacitor Axial lead 2.200 µF 63 V 0.2 % (Ø x L) 40 mm x 22 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735141 Suntan TS13AE1J222MSB000R Electrolytic capacitor Axial lead 2.200 µF 63 V 0.2 % (Ø x L) 40 mm x 22 mm 1 pc(s)










