
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 43 mm x 25 mm
- Capacity (elec.)
4.700 µF
- Nominal voltage
63 V
- Tolerance ±
0.2 %
- (Ø)
43 mm
2000 h
- Content
1 pc(s)
- Length
25 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE1J472MSB000R
Documents & Downloads
Datasheet
Datasheet 2735156 Suntan TS13AE1J472MSB000R Electrolytic capacitor Axial lead 4.700 µF 63 V 0.2 % (Ø x L) 43 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735156 Suntan TS13AE1J472MSB000R Electrolytic capacitor Axial lead 4.700 µF 63 V 0.2 % (Ø x L) 43 mm x 25 mm 1 pc(s)










