
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.61
15
10% = € 0.06
€ 0.55
25
11% = € 0.07
€ 0.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.61 / piece)
€ 3.05
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 21 mm x 10 mm
- Capacity (elec.)
47 µF
- Nominal voltage
100 V
- Tolerance ±
0.2 %
- (Ø)
21 mm
2000 h
- Content
1 pc(s)
- Length
10 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE2A470MSB000R
Documents & Downloads
Datasheet
Datasheet 2735161 Suntan TS13AE2A470MSB000R Electrolytic capacitor Axial lead 47 µF 100 V 0.2 % (Ø x L) 21 mm x 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735161 Suntan TS13AE2A470MSB000R Electrolytic capacitor Axial lead 47 µF 100 V 0.2 % (Ø x L) 21 mm x 10 mm 1 pc(s)










