
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.45
21
11% = € 0.05
€ 0.40
35
13% = € 0.06
€ 0.39
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.45 / piece)
€ 3.15
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 13 mm x 6.30 mm
- Capacity (elec.)
0.47 µF
- Nominal voltage
100 V
- Tolerance ±
0.2 %
- (Ø)
13 mm
2000 h
- Content
1 pc(s)
- Length
6.30 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE2AR47MSB000R
Documents & Downloads
Datasheet
Datasheet 2735121 Suntan TS13AE2AR47MSB000R Electrolytic capacitor Axial lead 0.47 µF 100 V 0.2 % (Ø x L) 13 mm x 6.30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735121 Suntan TS13AE2AR47MSB000R Electrolytic capacitor Axial lead 0.47 µF 100 V 0.2 % (Ø x L) 13 mm x 6.30 mm 1 pc(s)










