
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.66
15
8% = € 0.05
€ 0.61
25
12% = € 0.08
€ 0.58
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.66 / piece)
€ 3.30
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Axial lead
- Dim
(Ø x L) 17 mm x 10 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
350 V
- Tolerance ±
0.2 %
- (Ø)
17 mm
2000 h
- Content
1 pc(s)
- Length
10 mm
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
TS13AE2V2R2MSB000R
Documents & Downloads
Datasheet
Datasheet 2735135 Suntan TS13AE2V2R2MSB000R Electrolytic capacitor Axial lead 2.2 µF 350 V 0.2 % (Ø x L) 17 mm x 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2735135 Suntan TS13AE2V2R2MSB000R Electrolytic capacitor Axial lead 2.2 µF 350 V 0.2 % (Ø x L) 17 mm x 10 mm 1 pc(s)










