
Number
Minimum order quantity: 10
Total (€ 0.19 / piece)
€ 1.90
incl. VAT
14-day return policy included
Highlights & Details
Kerko, Multi-layer, RM2,54, 2.7nF, 50V, ±10%, X7R
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Ceramic capacitor
- Nominal voltage
50 V
- Capacity (elec.)
2.7 nF
- Tolerance ±
10 %
- Content
1 pc(s)
- Material properties
Epoxy coating
- CS
2.54 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Material
Ceramic
- RoHS-compliant
Yes
- Type
TS170R1H272KSBBA0R
Documents & Downloads
Datasheet
Datasheet 2903374 Suntan TS170R1H272KSBBA0R Ceramic capacitor 2.7 nF 50 V 10 % 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2903374 Suntan TS170R1H272KSBBA0R Ceramic capacitor 2.7 nF 50 V 10 % 1 pc(s) Piece
Description
The epoxy resin coating ensures excellent moisture resistance and prevents damage to the body during soldering and washing.
This text is machine translated.
This text is machine translated.






























