
Technical specifications
- Packaging type
Piece
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
- Length
125 mm
- Width
67 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 67 x 40 mm
- Type
PP036N-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453761 Supertronic PP036N-S Hand-held casing 125 x 67 x 40 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453761 Supertronic PP036N-S Hand-held casing 125 x 67 x 40 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With removable aperture
This text is machine translated.
- Consisting of upper and lower parts
- Screw or snap mounting
- With removable aperture
This text is machine translated.










