
Technical specifications
- Packaging type
Piece
- Product type
Sensor casing
- Features
with air vents
- Material
Acrylonitrile butadiene styrene
- Length
71 mm
- Width
71 mm
- Height
27 mm
- Dimensions
71 x 71 x 27 mm
- Content
1 pc(s)
- Dim
(L x W x H) 71 x 71 x 27 mm
- Type
PP042G-S
- Fitting type (details)
Snap-on mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453773 Supertronic PP042G-S Sensor casing 71 x 71 x 27 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453773 Supertronic PP042G-S Sensor casing 71 x 71 x 27 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Wall and table casing made of ABS in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With and without side vents depending on the model
This text is machine translated.
- Consisting of upper and lower parts
- Screw or snap mounting
- With and without side vents depending on the model
This text is machine translated.










