Technical specifications
- Packaging type
Piece
- Product type
Sensor casing
- Features
with air vents
- Material
Acrylonitrile butadiene styrene
- Length
84 mm
- Width
84 mm
- Height
36 mm
- Content
1 pc(s)
- Dim
(L x W x H) 84 x 84 x 36 mm
- Type
PP073W-S
- Fitting type (details)
Snap-on mounting
Documents & Downloads
Datasheet
Datasheet 3453850 Supertronic PP073W-S Sensor casing 84 x 84 x 36 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453850 Supertronic PP073W-S Sensor casing 84 x 84 x 36 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Wall and table casing made of ABS in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With and without side vents depending on the model
- With recessed surface on top to accommodate a membrane keyboard
This text is machine translated.
- Consisting of upper and lower parts
- Screw or snap mounting
- With and without side vents depending on the model
- With recessed surface on top to accommodate a membrane keyboard
This text is machine translated.