
Technical specifications
- Packaging type
Piece
- Product type
Desktop case
- Features
with air vents
- Material
Acrylonitrile butadiene styrene
- Length
157 mm
- Width
155 mm
- Height
69 mm
- Dimensions
157 x 155 x 69 mm
- Content
1 pc(s)
- Dim
(L x W x H) 157 x 155 x 69 mm
- Type
PP079AN-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453865 Supertronic PP079AN-S Desktop case 157 x 155 x 69 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453865 Supertronic PP079AN-S Desktop case 157 x 155 x 69 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Table housing made of ABS in black, white or gray
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
- Front oval
- With ventilation slots
- Partially with recessed surface on the top to accommodate a membrane keyboard
This text is machine translated.
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
- Front oval
- With ventilation slots
- Partially with recessed surface on the top to accommodate a membrane keyboard
This text is machine translated.










