
Technical specifications
- Packaging type
Piece
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
- Length
144 mm
- Width
90 mm
- Height
30 mm
- Dimensions
144 x 90 x 30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 144 x 90 x 30 mm
- Type
PP080W-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453869 Supertronic PP080W-S Hand-held casing 144 x 90 x 30 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453869 Supertronic PP080W-S Hand-held casing 144 x 90 x 30 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- with battery compartment and enclosed contacts
This text is machine translated.
- Consisting of upper and lower parts
- Screw or snap mounting
- with battery compartment and enclosed contacts
This text is machine translated.










