
Technical specifications
- Packaging type
Single
- Product type
Sensor casing
- Features
with air vents
- Material
Acrylonitrile butadiene styrene
- Length
96 mm
- Width
71 mm
- Height
39 mm
- Content
1 pc(s)
- Dim
(L x W x H) 96 x 71 x 39 mm
- Type
PP106N-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453700 Supertronic PP106N-S Sensor casing 96 x 71 x 39 Acrylonitrile butadiene styrene 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3453700 Supertronic PP106N-S Sensor casing 96 x 71 x 39 Acrylonitrile butadiene styrene 1 pc(s) Single
Description
Wall and table casing made of ABS in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With and without side vents depending on the model
This text is machine translated.
- Consisting of upper and lower parts
- Screw or snap mounting
- With and without side vents depending on the model
This text is machine translated.










