SUREFIRE KINGPIN X2 GAMING KEYBOARD WITH THE HARDNESS OF METALThe striking RGB lighting and a protruding metal front panel provide resistance even in the toughest battles. This gaming keyboard has the look and muscle for every gaming setup.SPEED OF LIGHTWith 5 active lighting modes and speed and intensity settings, gamers can adjust the ambient lighting to match the gaming scenario. Bring your games to life.FULL METAL JACKETThanks to its hard front plate made of aluminum, the KingPin X2 is created for the fight. With a strong 1.8 m cable with a protective cover and a life span of 10 million strokes, it can survive even the toughest games.MULTIMEDIAWith the 12 multimedia function keys, you can control the sound volume and the lighting quickly and easily with the keyboard, play or pause music or open e-mails and Internet browser. The 25 anti-ghosting buttons offer accuracy and good operation while playing, even when different buttons are pressed simultaneously.Programmable RGB lighting:
· 5 active modes: Flow; solid breathing; red lighting, blue lighting, green lighting.· Adjustable light intensity – 3 levels· Adjustable speed – 4 levels
This text is machine translated.